
Dual-channel, general-purpose operational amplifier featuring a 3kHz gain bandwidth product and Rail-to-Rail output. This bipolar IC offers a low operating supply current of 1.25µA, an input bias current of 40pA, and an input offset voltage of 500µV. Designed for operation across a wide supply voltage range from 1.6V to 16V, it boasts a Common Mode Rejection Ratio of 72dB and a Power Supply Rejection Ratio of 78dB. Packaged in an 8-MSOP configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6004IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6004IMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6004IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
