
Quad general-purpose operational amplifier featuring Rail-to-Rail output. This integrated circuit offers a 2kHz bandwidth and a 3kHz gain bandwidth product. It operates from a 1.6V to 16V supply voltage range, with a maximum dual supply voltage of 8V. Key specifications include a low input bias current of 40pA, 300µV input offset voltage, and a 1.25µA operating supply current. The component is surface mountable in a DFN package and boasts a 69dB CMRR and 80dB PSRR.
Sign in to ask questions about the Analog Devices LT6005CDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6005CDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0013V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6005CDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
