
Quad-channel, general-purpose operational amplifier featuring Rail-to-Rail output. Achieves a 3kHz Gain Bandwidth Product with a 2kHz Unity Gain Bandwidth. Offers a low Input Bias Current of 40pA and an Input Offset Voltage of 300µV. Operates from a wide supply voltage range of 1.6V to 16V, with a maximum dual supply voltage of 8V. Delivers 9mA output current per channel and boasts a Power Supply Rejection Ratio of 80dB. Surface mountable in a DFN EP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6005CDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6005CDHC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0013V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6005CDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
