Operational Amplifier, 4 Func, 1250uV Offset-Max, PDSO16
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 1.4nA |
| Input Offset Voltage (Vos) | 650uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |