
Quad operational amplifier featuring a 2kHz unity gain bandwidth product and 1.4nA input bias current. This general-purpose amplifier offers a 72dB CMRR and 78dB PSRR, with a low input offset voltage of 650µV. Operating from a minimum supply voltage of 1.6V up to a maximum of 16V, it supports dual supply voltages from 800mV to 8V. The component is housed in a TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6005IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 2kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 1.4nA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6005IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
