
General purpose operational amplifier featuring a 350kHz gain bandwidth product and 0.11V/µs slew rate. This single-circuit, surface-mount device operates from a minimum supply voltage of 1.35V up to a maximum of 36V, with a maximum dual supply voltage of 18V. It offers a low input bias current of 2nA and an input offset voltage of 20µV, alongside excellent 107dB common mode rejection ratio and 112dB power supply rejection ratio. The output current per channel is 20mA, and the component is RoHS compliant.
Analog Devices LT6010ACDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6010ACDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
