The LT6010IDD is a single-channel, general-purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 350kHz and an input bias current of 4nA. The device has an input offset voltage of 30uV and can supply up to 20mA of output current. The LT6010IDD is packaged in a surface-mount DFN package and operates over a temperature range of -40°C to 85°C. It is not RoHS compliant due to the presence of lead.
Analog Devices LT6010IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.