
General Purpose Operational Amplifier IC featuring a 350kHz Gain Bandwidth Product and 0.11V/µs Slew Rate. This single-circuit, bipolar technology amplifier offers a wide operating voltage range from 1.35V to 36V, with a maximum dual supply voltage of 18V. Key performance metrics include a 107dB Common Mode Rejection Ratio and 112dB Power Supply Rejection Ratio. Designed for surface mount applications in an 8-pin DFN package, it boasts a low input bias current of 4nA and an input offset voltage of 30µV.
Sign in to ask questions about the Analog Devices LT6010IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6010IDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6010IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
