
The LT6010IS8 is a single-channel, general-purpose operational amplifier with a gain bandwidth product of 350kHz. It features an input bias current of 4nA and an input offset voltage of 35uV. The device operates over a temperature range of -40°C to 85°C and can supply up to 20mA of current per channel. The LT6010IS8 is available in a SOIC package and is suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LT6010IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6010IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6010IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
