
Dual-channel operational amplifier featuring a 350kHz gain bandwidth product and 0.11V/µs slew rate. This bipolar IC offers a low input offset voltage of 35µV and 20pA input bias current. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.7V to 36V. The surface-mount DFN package provides 107dB common mode rejection and 112dB power supply rejection.
Analog Devices LT6011ACDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6011ACDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
