
General purpose operational amplifier featuring a 350kHz bandwidth and 0.11V/µs slew rate. This dual-channel, surface-mount IC operates from a minimum dual supply of 1.35V up to a maximum of 36V, with a typical operating supply current of 260µA. It offers a low input bias current of 20pA and an input offset voltage of 35µV, with excellent power supply rejection ratio (PSRR) of 112dB and common mode rejection ratio (CMRR) of 107dB. The component is RoHS compliant and lead-free, packaged in a DFN format.
Sign in to ask questions about the Analog Devices LT6011ACDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6011ACDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6011ACDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
