
Dual-channel, general-purpose operational amplifier featuring a 330kHz gain bandwidth product and 0.09V/µs slew rate. This bipolar IC offers a wide operating supply voltage range from 2.4V to 40V, with dual supply capability up to ±18V. Key specifications include a low input bias current of 20pA, 60µV input offset voltage, and high CMRR of 107dB and PSRR of 112dB. Packaged in an 8-pin SOIC, this RoHS-compliant component is suitable for applications requiring precise amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6011ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6011ACS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 330kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 350kHz |
| Height | 1.498mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6011ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
