Dual-channel operational amplifier featuring a 350kHz gain bandwidth product and 0.09V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 60µV and 20pA input bias current. It operates with dual supply voltages from 1.35V to 18V or single supply from 2.4V to 40V, with a typical operating supply current of 260µA. The bipolar technology provides high Common Mode Rejection Ratio (107dB) and Power Supply Rejection Ratio (112dB). Packaged in an SOIC case, this component is suitable for operation between -40°C and 85°C.
Analog Devices LT6011AIS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.