Dual rail-to-rail output precision operational amplifier featuring a 350kHz gain bandwidth product and 0.09V/µs slew rate. This general-purpose amplifier offers a low input bias current of 20pA and an input offset voltage of 60µV. It operates with a maximum dual supply voltage of 18V and a maximum single supply voltage of 40V, drawing a nominal operating supply current of 260µA. The device boasts a common mode rejection ratio of 107dB and a power supply rejection ratio of 112dB, with a voltage gain of 126.02dB. Packaged in SOIC, this bipolar technology component is supplied on tape and reel.
Analog Devices LT6011AIS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.