
General purpose operational amplifier IC featuring a 350kHz bandwidth and Rail-to-Rail output. This dual amplifier offers a 350kHz gain bandwidth product, 107dB CMRR, and 112dB PSRR. Operating from a minimum dual supply of 1.35V up to a maximum of 18V, or a single supply from 2.4V to 40V, it draws a maximum of 300µA supply current. The component is housed in a lead-free SOIC package with dimensions of 5mm length, 3.99mm width, and 1.48mm height.
Analog Devices LT6011CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 350kHz |
| Height | 1.48mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6011CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
