
Quad-channel, general-purpose operational amplifier featuring a 350kHz gain bandwidth product and rail-to-rail output. Boasts a low input bias current of 20pA and 60µV input offset voltage. Operates with dual supply voltages from ±1.35V to ±9V or single supply from 2.4V to 40V, with a maximum dual supply of ±18V. Offers high 107dB CMRR and 112dB PSRR. Packaged in a 16-pin SSOP, this bipolar technology component delivers 20mA output current per channel.
Sign in to ask questions about the Analog Devices LT6012ACGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6012ACGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012ACGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
