The LT6012ACGN#TR is a general purpose operational amplifier from Analog Devices, packaged in a SSOP package. It has a nominal gain bandwidth product of 330kHz and a slew rate of 0.09V/µs. The op-amp operates over a supply voltage range of 2.4V to 40V and has a maximum operating temperature of 70°C. It consumes an operating supply current of 260uA and can source an output current of up to 20mA per channel. The device is not RoHS compliant.
Analog Devices LT6012ACGN#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.