
Quad, rail-to-rail output precision operational amplifier featuring 14nV/√Hz noise, 60µV input offset voltage, and 20pA input bias current. This general-purpose amplifier offers a 350kHz gain bandwidth product and 0.09V/µs slew rate. Operates with dual supply voltages from 1.35V to 18V or single supply from 2.4V to 40V, consuming 260µA operating supply current. Achieves 107dB CMRR and 112dB PSRR, with 20mA output current per channel. Packaged in SSOP, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6012ACGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6012ACGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012ACGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
