The LT6012ACS#TR is a general purpose amplifier with a gain bandwidth product of 350kHz and an input bias current of 20pA. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a SOIC package and is mounted using surface mount techniques. Each channel can supply up to 20mA of output current. The LT6012ACS#TR is not RoHS compliant and contains lead.
Analog Devices LT6012ACS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.