The LT6012AIGN is a general purpose operational amplifier from Analog Devices, available in a 16-pin SSOP package. It operates over a temperature range of -40°C to 85°C and has a nominal gain bandwidth product of 330kHz. The device features a high input bias current of 20pA and an input offset voltage of 60uV. It can supply up to 20mA of current per channel and has an operating supply current of 260uA. The LT6012AIGN is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT6012AIGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.