The LT6012AIGN#TR is a general purpose amplifier from Analog Devices, available in a 4-channel configuration. It features a gain bandwidth product of 350kHz and an input bias current of 20pA. The device operates within a temperature range of -40°C to 85°C and can supply up to 20mA of current per channel. The LT6012AIGN#TR is packaged in a lead-free SSOP package and is suitable for use in applications requiring a high degree of precision and accuracy.
Analog Devices LT6012AIGN#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.