
General Purpose Operational Amplifier IC featuring a 350kHz Gain Bandwidth Product and 330kHz Bandwidth. This quad-channel amplifier offers Rail-to-Rail Output, a 900pA input bias current, and a 60µV input offset voltage. Operating with dual supply voltages from ±1.35V to ±9V, or single supply from 2.4V to 40V, it provides a 20mA output current per channel. Key performance metrics include 107dB Common Mode Rejection Ratio and 112dB Power Supply Rejection Ratio. Packaged in a 14-pin SOIC, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT6012CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6012CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 330kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 350kHz |
| Height | 1.48mm |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
