The LT6012CS#TR is a general purpose operational amplifier with a gain bandwidth product of 330kHz. It is available in a SOIC package and operates over a temperature range of 0 to 70°C. The device has a nominal input bias current of 150pA and an input offset voltage of 60uV. It can supply up to 20mA of output current per channel and consumes 260uA of operating current. The LT6012CS#TR is not RoHS compliant.
Analog Devices LT6012CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.