
The LT6012IS is a general purpose operational amplifier with a gain bandwidth product of 330kHz. It has an input bias current of 150pA and an input offset voltage of 60uV. The amplifier operates over a temperature range of -40°C to 85°C and can supply up to 20mA per channel. It is available in a 0.150 inch, plastic, SOP-14 package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT6012IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6012IS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6012IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
