
General purpose operational amplifier IC featuring a 350kHz bandwidth and Rail-to-Rail output. This quad-channel amplifier offers a 107dB CMRR and 112dB PSRR, with a low input bias current of 150pA and input offset voltage of 60uV. Operating from dual supply voltages up to ±18V or single supply from 2.4V to 40V, it delivers 20mA output current per channel. The SOIC package is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT6012IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6012IS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 350kHz |
| Height | 1.498mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
