The LT6013ACDD is a single-channel general-purpose operational amplifier from Analog Devices, packaged in a DFN package. It has a gain bandwidth product of 1.6MHz and an input bias current of 100pA. The device operates within a temperature range of 0°C to 70°C and consumes an operating supply current of 200uA. It can supply an output current of up to 20mA per channel. The LT6013ACDD is not RoHS compliant and contains lead.
Analog Devices LT6013ACDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.