
General purpose operational amplifier featuring a 1.6MHz gain bandwidth product and 0.2V/µs slew rate. This single-circuit, bipolar technology amplifier offers a low input offset voltage of 25µV and 100pA input bias current. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 36V, it provides 20mA output current per channel. The surface mount DFN package boasts excellent 107dB CMRR and 112dB PSRR, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LT6013ACDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6013ACDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6013ACDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
