
General Purpose Operational Amplifier IC featuring a 1.6MHz Gain Bandwidth Product and 1.4MHz Unity Gain Bandwidth. This single-channel, single-amplifier circuit offers a high Common Mode Rejection Ratio of 107dB and Power Supply Rejection Ratio of 112dB. Operates with dual supply voltages from 1.35V to 18V or single supply from 2.7V to 40V. Boasts a low Input Bias Current of 100pA and Input Offset Voltage of 35uV, with an output current capability of 20mA per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Analog Devices LT6013ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6013ACS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6013ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
