The LT6013IDD is a general purpose operational amplifier with a gain bandwidth product of 1.6MHz and an output current per channel of 20mA. It is available in a DFN package and has an operating temperature range of -40°C to 85°C. The amplifier has a low input bias current of 100pA and an input offset voltage of 30uV. It is not RoHS compliant and contains lead.
Analog Devices LT6013IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.