The LT6014ACDD#TR is a dual general purpose amplifier with a gain bandwidth product of 1.6MHz and a slew rate of 0.2V/us. It has an input bias current of 100pA and an input offset voltage of 35uV. The device operates over a temperature range of 0°C to 70°C and is available in a DFN package for surface mount applications. The LT6014ACDD#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |