
Dual-channel, general-purpose operational amplifier featuring a 1.6MHz gain bandwidth product and 0.2V/µs slew rate. This surface-mount device offers a wide operating voltage range from 1.35V to 36V, with a maximum dual supply voltage of 18V. Achieves high performance with a 107dB CMRR and 112dB PSRR, alongside a low input offset voltage of 35µV and 100pA input bias current. Packaged in a DFN format, this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LT6014ACDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6014ACDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
