
General purpose operational amplifier featuring a 1.6MHz gain bandwidth product and 0.2V/µs slew rate. This dual-channel, bipolar technology IC offers a low input offset voltage of 40µV and 150pA input bias current. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.7V to 36V, it provides 20mA output current per channel. Achieving high performance with a 107dB CMRR and 112dB PSRR, this surface mount device is packaged in a DFN for efficient integration.
Analog Devices LT6014CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6014CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
