The LT6014IDD is a dual general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 1.6MHz and an input bias current of 150pA. The op amp operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 200uA. The device is available in a DFN package, which is a surface mount type. The LT6014IDD is not RoHS compliant.
Analog Devices LT6014IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.