The LT6014IDD#TR is a dual general purpose amplifier with a gain bandwidth product of 1.6MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted using surface mount technology and has an operating supply current of 200uA. Each channel can supply up to 20mA of output current. The LT6014IDD#TR is available in a DFN package and is not RoHS compliant.
Analog Devices LT6014IDD#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.