
Single-channel, general-purpose operational amplifier with a 3.3MHz bandwidth and 0.8V/µs slew rate. Features Rail-to-Rail output, 55µV input offset voltage, and 2nA input bias current. Operates from -40°C to 125°C with a 325µA supply current and 32mA output current per channel. Surface mountable in a SOT-23-5 package.
Sign in to ask questions about the Analog Devices LT6015HS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6015HS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 3.3MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 55uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 325uA |
| Output Current per Channel | 32mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6015HS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
