
IC OPAMP GP 3.2MHZ RRO TSOT23-5
Sign in to ask questions about the Analog Devices LT6015HS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6015HS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 55uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 325uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6015HS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
