
Single general-purpose operational amplifier featuring Rail-to-Rail input and output. Offers a 3.3MHz gain bandwidth product and 0.8V/µs slew rate. Operates with a low 325µA supply current and provides 32mA output current per channel. Housed in a 5-pin TSOT-23 surface-mount package, this amplifier is designed for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6015IS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6015IS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 3.3MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 55uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 325uA |
| Output Current per Channel | 32mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6015IS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
