
Dual-channel, general-purpose operational amplifier featuring a 3.3MHz bandwidth and rail-to-rail output. This surface-mount IC boasts a high voltage gain of 129.54dB, excellent common-mode rejection of 100dB, and a PSRR of 110dB. Operating from a wide supply voltage range of 1.5V to 50V, it offers a low input offset voltage of 50µV and operates across an extended temperature range of -40°C to 125°C. The component is RoHS compliant and lead-free, housed in an 8-MSOP package.
Sign in to ask questions about the Analog Devices LT6016HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6016HMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6016HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
