
Dual operational amplifier featuring Rail-to-Rail Output and a 3.3MHz bandwidth. Offers high CMRR of 100dB and PSRR of 110dB, with a low input offset voltage of 50µV. Operates from a wide supply voltage range of 1.5V to 15V (dual) or 3V to 50V (single), with a maximum operating temperature of 125°C. Surface mountable in an 8-MSOP package, this RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Analog Devices LT6016HMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6016HMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6016HMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
