
Quad general-purpose operational amplifier featuring a 3.2MHz gain bandwidth product and 3.3MHz bandwidth. This surface-mount DFN package component offers a 0.75V/µs slew rate, 50µV input offset voltage, and 2nA input bias current. Operating from a wide supply range of 3V to 50V (single) or ±1.5V to ±15V (dual), it provides 110dB PSRR and 100dB CMRR. The bipolar technology supports a 129.54dB voltage gain and 30mA output current per channel.
Sign in to ask questions about the Analog Devices LT6017HDJC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6017HDJC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 315uA |
| Output Current per Channel | 30mA |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6017HDJC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
