General purpose operational amplifier featuring a 3.3MHz bandwidth and 3.2MHz gain bandwidth product. This quad-channel IC offers a low input bias current of 2nA and an input offset voltage of 50µV. Operating from a minimum dual supply of 1.5V up to a maximum of 15V, or a single supply from 3V to 50V, it delivers 30mA output current per channel. With a high Common Mode Rejection Ratio of 100dB and Power Supply Rejection Ratio of 110dB, this surface mount DFN package component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT6017HDJC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6017HDJC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 315uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6017HDJC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.