
Quad low-power operational amplifier featuring Rail-to-Rail input/output. Offers a 3.3MHz bandwidth and 0.75V/µs slew rate. Designed for automotive applications with a wide operating temperature range of -55°C to 150°C. Achieves high performance with 100dB CMRR and 110dB PSRR. Operates from a minimum supply voltage of 1.5V up to a maximum of 50V. Surface mountable in a 22-pin DFN package.
Sign in to ask questions about the Analog Devices LT6017MPDJC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6017MPDJC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 315uA |
| Output Current per Channel | 30mA |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6017MPDJC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
