General purpose operational amplifier featuring a 3.3MHz bandwidth and 3.2MHz gain bandwidth product. This quad-channel, surface-mount IC offers a low input bias current of 2nA and a 50µV input offset voltage. It operates with dual supply voltages from 1.5V to 15V or a single supply up to 50V, delivering 30mA output current per channel. The amplifier boasts a high Common Mode Rejection Ratio of 100dB and Power Supply Rejection Ratio of 110dB, with a slew rate of 0.75V/µs and a voltage gain of 129.54dB. Designed with BIPOLAR technology, this RoHS compliant component is supplied in a DFN package on tape and reel.
Analog Devices LT6017MPDJC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 315uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
No datasheet is available for this part.