
The LT6020IDD-1#PBF is a dual general purpose operational amplifier with a gain bandwidth product of 400kHz. It is available in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 90uA. It has an input bias current of 3nA and an input offset voltage of 20uV. The op-amp can provide an output current of up to 11mA per channel.
Sign in to ask questions about the Analog Devices LT6020IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6020IDD-1#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 90uA |
| Output Current per Channel | 11mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6020IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
