
The LT6100HDD#PBF is a single-channel amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a common mode rejection ratio of 105dB and a power supply rejection ratio of 105dB. The amplifier is RoHS compliant and has a slew rate of 0.05V/µs. It operates on a supply voltage range of 2.7V to 36V and has an operating supply current of 60uA.
Sign in to ask questions about the Analog Devices LT6100HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6100HDD#PBF technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 105dB |
| Input Offset Voltage (Vos) | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 60uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6100HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
