Industrial-grade analog circuit with one function, featuring a 150kHz gain bandwidth product and operating from a 2.7V to 36V supply. This surface-mount integrated circuit offers a 300uV input offset voltage and boasts 105dB common mode rejection ratio and power supply rejection ratio. Encased in a 3mm wide square plastic MSOP package with gull-wing terminals, it operates between -40°C and 85°C.
Analog Devices LT6100IMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Input Offset Voltage (Vos) | 300uV |
| JESD-30 Code | S-PDSO-G8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Square |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT6100IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
