
Precision current sense amplifier with a 300MHz bandwidth and 150kHz -3dB bandwidth. Features a low input offset voltage of 300µV, 105dB CMRR, and 105dB PSRR. Operates from a 2.7V to 36V supply with a maximum supply current of 145µA. Single amplifier, single channel device in a 3mm x 3mm MSOP package.
Sign in to ask questions about the Analog Devices LT6100IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6100IMS8#PBF technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 300MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 300uV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 145uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 60uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6100IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
