LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier
Analog Devices LT6105CDCB#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 1mA |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.