
High-precision current sense amplifier featuring a single amplifier channel. Boasts a 100kHz -3dB bandwidth and a 2V/µs slew rate. Operates with a supply voltage range of 2.85V to 36V and offers a typical supply current of 240µA. Achieves excellent signal integrity with a 94dB Common Mode Rejection Ratio and 98dB Power Supply Rejection Ratio. Housed in an 8-pin MSOP package, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT6105CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6105CMS8#PBF technical specifications.
| -3db Bandwidth | 100kHz |
| Bandwidth | 100kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6105CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
