
Single-channel current sense operational amplifier featuring a 100kHz -3dB bandwidth and 2V/µs slew rate. This integrated circuit offers a 300µV input offset voltage and a 94dB common mode rejection ratio, operating from a 2.85V to 36V supply. The device consumes 240µA of operating supply current and provides 1mA output current per channel. Packaged in an 8-MSOP, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6105CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6105CMS8#TRPBF technical specifications.
| -3db Bandwidth | 100kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6105CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
